Adda AD0812LB-A73GL technical specifications.
| Bearing Type | Ball |
| Operating Supply Voltage | 12V |
| Series | AD8015-7 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0812LB-A73GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.