Adda AD0812LB-A76 technical specifications.
| Airflow | 26.2CFM |
| Bearing Type | Ball |
| Operating Supply Voltage | 12V |
| Series | AD8015-7 |
| Speed | 2030RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0812LB-A76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.