Adda AD0812LB-A76GL-LF technical specifications.
| Airflow | 26.2CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 22.5dBA |
| Package Quantity | 1 |
| Series | AD8015-7 |
| Size | 80mm |
| Speed | 2030RPM |
| Termination | Wire Leads |
| Weight | 3.033561oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812LB-A76GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.