Adda AD0812LB-D70 technical specifications.
| Airflow | 20CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 19.6dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Series | AD8015-7 |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0812LB-D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
