The AD0812MB-A70GL-LF is an 80mm diameter ball bearing with a maximum speed of 2440RPM and airflow of 31.4CFM. It has a height and length of 80mm, a width of 25mm, and weighs 2.892465oz. The bearing is packaged in bulk with wire leads and is part of the AD8015-7 series.
Adda AD0812MB-A70GL-LF technical specifications.
| Airflow | 31.4CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 28.3dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AD8015-7 |
| Size | 80mm |
| Speed | 2440RPM |
| Termination | Wire Leads |
| Weight | 2.892465oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812MB-A70GL-LF to view detailed technical specifications.
No datasheet is available for this part.