The AD0812MB-A7BGL is a 12V DC fan with a nominal speed of 2500 RPM and maximum airflow of 33.5 CFM. It has a maximum pressure rating of 0.1 inH2O and operates at a noise level of 29 decibels. The fan features ball bearings and is designed for flange mounting. The device measures 80 X 80 X 25 in size and is suitable for general thermal management applications.
Adda AD0812MB-A7BGL technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2500r/min |
| Maximum Airflow | 33.5CFM |
| Maximum Pressure | 0.1inH2O |
| Noise Level | 29dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adda AD0812MB-A7BGL to view detailed technical specifications.
No datasheet is available for this part.