Adda AD0812MB-C70LF technical specifications.
| Airflow | 23.35CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 27.4dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Box |
| Series | AD8020 |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812MB-C70LF to view detailed technical specifications.
No datasheet is available for this part.