The AD0812MB-C76-LF fan features a ball bearing design with a speed of 2440RPM and airflow of 22.268CFM. It measures 80mm in height and 20mm in width, with a length of 80mm. The fan is terminated with wire leads and operates at an unspecified operating temperature range.
Adda AD0812MB-C76-LF technical specifications.
| Airflow | 22.268CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 28.1dBA |
| Series | AD8015-7 |
| Size | 80mm |
| Speed | 2440RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812MB-C76-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.