Adda AD0812MB-Y51 technical specifications.
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Height | 80mm |
| Max Power Dissipation | 5.08W |
| Operating Supply Voltage | 12V |
| Series | AD8032 |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812MB-Y51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.