Adda AD0812MS-A70GL-LF technical specifications.
| Airflow | 31.4CFM |
| Bearing Type | Sleeve |
| Height | 80mm |
| Length | 80mm |
| Noise | 28.3dBA |
| Series | AD8015-7 |
| Size | 80mm |
| Speed | 2440RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812MS-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.