Adda AD0812MS-A76GL-LF technical specifications.
| Airflow | 31.4CFM |
| Bearing Type | Sleeve |
| Height | 80mm |
| Length | 80mm |
| Noise | 28.3dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Box |
| Series | AD8015-7 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812MS-A76GL-LF to view detailed technical specifications.
No datasheet is available for this part.