Adda AD0812MS-C70 technical specifications.
| Airflow | 22.1CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Sleeve |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Power Dissipation | 1.92W |
| Noise | 25.4dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Series | AD8015-7 |
| Speed | 2440RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812MS-C70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.