Adda AD0812MX-C70 technical specifications.
| Airflow | 22.1CFM |
| Bearing Type | Ball |
| Noise | 25.4dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Series | AD8015-7 |
| Speed | 2440RPM |
| Weight | 2.469177oz |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812MX-C70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.