Adda AD0812MX-D70-LF technical specifications.
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Size | 80mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812MX-D70-LF to view detailed technical specifications.
No datasheet is available for this part.