
The AD0812MX-D71 is a 12V DC fan with a speed of 2440RPM. It measures 80x80x15mm and has a airflow of 22.4CFM. The fan features a ball bearing type and operates at a noise level of 26dBA. It is available in a package quantity of 200 units.
Adda AD0812MX-D71 technical specifications.
| Airflow | 22.4CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 26dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Series | AD8015-7 |
| Speed | 2440RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0812MX-D71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.