Adda AD0812MX-D71-LF technical specifications.
| Airflow | 22.4CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 26dBA |
| Series | AD8015-7 |
| Size | 80mm |
| Speed | 2440RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812MX-D71-LF to view detailed technical specifications.
No datasheet is available for this part.