Adda AD0812UB-A70GL technical specifications.
| Airflow | 43.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Noise | 40dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Series | AD8015-7 |
| Speed | 3400RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812UB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.