Adda AD0812UB-A70GLLF technical specifications.
| Airflow | 43.2CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 37.4dBA |
| Series | AD8025 |
| Size | 80mm |
| Speed | 3400RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812UB-A70GLLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
