Adda AD0812UX-A72GL-LF technical specifications.
| Airflow | 50CFM |
| Noise | 41dBA |
| Operating Supply Voltage | 12V |
| Series | AD8015-7 |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812UX-A72GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.