Adda AD0812UX-A73LF technical specifications.
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Operating Supply Voltage | 12V |
| Series | AD8015-7 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812UX-A73LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.