Adda AD0812XB-A73GL-LF technical specifications.
| Airflow | 57CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 42.5dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AD8015-7 |
| Size | 80mm |
| Speed | 4200RPM |
| Weight | 2.716095oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812XB-A73GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.