Adda AD0812XB-A73GL(NA)-LF technical specifications.
| Airflow | 57CFM |
| Bearing Type | Ball |
| Noise | 42.5dBA |
| Series | AD8015-7 |
| Speed | 4200RPM |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812XB-A73GL(NA)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.