Adda AD0824HB-A71GL technical specifications.
| Airflow | 38.6CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 34.4dBA |
| Packaging | Box |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0824HB-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.