Adda AD0824HB-C71-LF technical specifications.
| Airflow | 27.6CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 34dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 200 |
| Packaging | Box |
| Series | AD8020 |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0824HB-C71-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.