The AD0824HS-A70GL-LF is an 80mm fan with a speed of 3010RPM and airflow of 38.6CFM. It features a sleeve bearing and is lead free. The fan is packaged in bulk and has dimensions of 80mm in height and width, and 25mm in width. It operates at a noise level of 34.4dBA.
Adda AD0824HS-A70GL-LF technical specifications.
| Airflow | 38.6CFM |
| Bearing Type | Sleeve |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Noise | 34.4dBA |
| Packaging | Bulk |
| Series | AD8015-7 |
| Size | 80mm |
| Speed | 3010RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0824HS-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.