Adda AD0824LB-A70GL technical specifications.
| Airflow | 26.2CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Noise | 22.5dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 200 |
| Series | AD8015-7 |
| Speed | 2030RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0824LB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
