Adda AD0824LB-Y51 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Height | 80mm |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0824LB-Y51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
