Adda AD0824LS-A70GL(T)-LF technical specifications.
| Airflow | 27.02CFM |
| Bearing Type | Sleeve |
| Noise | 22.3dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AD8015-7 |
| Speed | 2100RPM |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0824LS-A70GL(T)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.