Adda AD0824UB-A72GL technical specifications.
| Approvals | UL, CE |
| Height | 25mm |
| Max Power Dissipation | 6.24W |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0824UB-A72GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
