Adda AD0824UB-F73DS technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 5500r/min |
| Maximum Airflow | 88CFM |
| Maximum Pressure | 0.66inH2O |
| Noise Level | 55dB |
| Line Current | 0.52A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adda AD0824UB-F73DS to view detailed technical specifications.
No datasheet is available for this part.