Adda AD0824UB-Y53 technical specifications.
| Airflow | 54.5CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 43.8dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0824UB-Y53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.