Adda AD0824US-A70GL-LF technical specifications.
| Airflow | 52.5CFM |
| Bearing Type | Sleeve |
| Height | 80mm |
| Length | 80mm |
| Noise | 42dBA |
| Size | 80mm |
| Speed | 4100RPM |
| Weight | 3.033561oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0824US-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.