Adda AD0824US-A71GL technical specifications.
| Airflow | 50CFM |
| Bearing Type | Sleeve |
| Current Rating | 260mA |
| Height | 80mm |
| Lead Free | Contains Lead |
| Length | 80mm |
| Noise | 41dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 200 |
| Series | AD8015-7 |
| Speed | 3900RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0824US-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.