Adda AD0824VB-A71GP technical specifications.
| Airflow | 72CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Size | 80mm |
| Termination | Wire Leads |
| Weight | 3.033561oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0824VB-A71GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
