Adda AD0848UB-Y51 technical specifications.
| Approvals | UL, CSA, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Height | 80mm |
| Max Power Dissipation | 4.32W |
| Series | AD8032 |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0848UB-Y51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
