Adda AD0848XB-F71DS technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Height | 80mm |
| Series | AD8038DS |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0848XB-F71DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.