
Adda AD0912HB-A70GL technical specifications.
| Airflow | 52.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 35dBA |
| Noise Level | 35dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Series | AD9225 |
| Speed | 2900RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912HB-A70GL to view detailed technical specifications.
No datasheet is available for this part.
