
The AD0912HB-A70GL-LF is a 92mm ball bearing fan with a speed of 2900RPM and a noise level of 35dBA. It is packaged in bulk and has wire leads for termination. The fan measures 92mm in height and 25mm in width, with a length of 92mm. It is designed for general use in thermal management applications.
Adda AD0912HB-A70GL-LF technical specifications.
| Airflow | 52.5CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 35dBA |
| Packaging | Bulk |
| Series | AD9225 |
| Size | 92mm |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912HB-A70GL-LF to view detailed technical specifications.
No datasheet is available for this part.