This ball bearing fan operates at 2900RPM with a noise level of 35dBA. It has a height of 92mm, length of 92mm, and width of 25mm. The fan is designed for use with a 12V supply voltage. It is packaged in a box and is part of the AD9225 series.
Adda AD0912HB-A73GL-LF technical specifications.
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 35dBA |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| Series | AD9225 |
| Speed | 2900RPM |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912HB-A73GL-LF to view detailed technical specifications.
No datasheet is available for this part.