Adda AD0912HB-A76GL-LF technical specifications.
| Airflow | 52.5CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 35dBA |
| Operating Supply Voltage | 12V |
| Series | AD9225 |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912HB-A76GL-LF to view detailed technical specifications.
No datasheet is available for this part.