Adda AD0912HB-C70-LF technical specifications.
| Airflow | 31.657CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 36.7dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Box |
| Series | AD9225 |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912HB-C70-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.