Adda AD0912HS-A70GLN technical specifications.
| Airflow | 50CFM |
| Operating Supply Voltage | 12V |
| Series | AD9225 |
| Speed | 2700RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0912HS-A70GLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.