Adda AD0912HS-A70GLN-LF technical specifications.
| Airflow | 50CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 33.7dBA |
| Package Quantity | 1 |
| Series | AD9225 |
| Size | 92mm |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912HS-A70GLN-LF to view detailed technical specifications.
No datasheet is available for this part.