Adda AD0912HX-A70GL technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 33.7dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Series | AD9225 |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0912HX-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.