Adda AD0912HX-C70-LF technical specifications.
| Airflow | 31.66CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 36.7dBA |
| Packaging | Bulk |
| Series | AD9220 |
| Size | 92mm |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912HX-C70-LF to view detailed technical specifications.
No datasheet is available for this part.