Adda AD0912LB-A70GL-LF technical specifications.
| Airflow | 42CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Noise | 30dBA |
| Packaging | Bulk |
| Series | AD9225 |
| Size | 92mm |
| Speed | 2300RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912LB-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.