Adda AD0912LS-A70GL-LF technical specifications.
| Airflow | 32.4CFM |
| Bearing Type | Sleeve |
| Noise | 23.5dBA |
| Operating Supply Voltage | 12V |
| Series | AD9225 |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912LS-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.