Adda AD0912MB-A70GL technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Height | 92mm |
| Operating Supply Voltage | 12V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912MB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.