Adda AD0912MB-A71GL technical specifications.
| Depth | 92.5mm |
| Length | 92.5mm |
| Noise Level | 31.3dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912MB-A71GL to view detailed technical specifications.
No datasheet is available for this part.