Adda AD0912MB-A71GL-LF technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 47.8CFM |
| Maximum Pressure | 0.112inH2O |
| Noise Level | 33.5dB |
| Line Current | 0.14A |
| Bearings | Hypro |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92.5 X 92.5 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adda AD0912MB-A71GL-LF to view detailed technical specifications.
No datasheet is available for this part.